Filter Your Search
1 - 3 of 3 results
|
05083C104KAT4A
KYOCERA Corporation
|
Check for Price | Yes | Transferred | 100 nF | 25 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0508 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | YES | Tin (Sn) | WRAPAROUND | KYOCERA CORP | , 0508 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
05083C104KAT4A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 25 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED/PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.02 mm | 1.27 mm | 2 mm | AVX CORP | , 0508 | compliant | EAR99 | 8532.24.00.20 | |||
|
05083C104KAT4A
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Transferred | 100 nF | 25 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0508 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | YES | Tin (Sn) | WRAPAROUND | KYOCERA CORP | , 0508 | compliant | EAR99 | 8532.24.00.20 |