Parametric results for: 0505j1501p20bqt under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 0505j1501p20bqt
Select parts from the table below to compare.
Compare
Compare
0505J1501P20BQT
Syfer Technology
Check for Price Yes Yes Active 1.2 pF 150 V 8.3333 % 0505 C0G 8.3333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.27 mm 1.4 mm 1.4 mm SYFER TECHNOLOGY LTD , 0505 compliant EAR99 8532.24.00.20
0505J1501P20BQT
Knowles Capacitors
Check for Price Yes Active 1.2 pF 150 V 8.3333 % 0505 C0G 8.3333 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.27 mm 1.4 mm 1.4 mm KNOWLES PRECISION DEVICES , 0505 compliant EAR99 8532.24.00.20