Filter Your Search
1 - 2 of 2 results
|
0505J1500430KQT
Syfer Technology
|
Check for Price | Yes | Yes | Active | 43 pF | 150 V | 10 % | 0505 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 1.4 mm | 1.4 mm | SYFER TECHNOLOGY LTD | , 0505 | compliant | EAR99 | 8532.24.00.20 | ||
|
0505J1500430KQT
Knowles Capacitors
|
Check for Price | Yes | Active | 43 pF | 150 V | 10 % | 0505 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 1.4 mm | 1.4 mm | KNOWLES PRECISION DEVICES | , 0505 | compliant | EAR99 | 8532.24.00.20 |