Filter Your Search
1 - 6 of 6 results
|
0504N330P500N
Knowles Capacitors
|
Check for Price | No | Active | 33 pF | 50 V | 100 % | 0504 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Spl Sizes, Thickness & Volt. Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.12 mm | 1.27 mm | 1.02 mm | KNOWLES PRECISION DEVICES | , 0504 | compliant | EAR99 | |||
|
0504N330P500NT
Knowles Capacitors
|
Check for Price | No | Active | 33 pF | 50 V | 100 % | 0504 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Spl Sizes, Thickness & Volt. Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.12 mm | 1.27 mm | 1.02 mm | KNOWLES PRECISION DEVICES | , 0504 | compliant | EAR99 | |||
|
0504N330P500NHT
Knowles Capacitors
|
Check for Price | No | Active | 33 pF | 50 V | 100 % | 0504 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.12 mm | 1.27 mm | 1.02 mm | KNOWLES PRECISION DEVICES | , 0504 | compliant | EAR99 | |||
|
0504N330P500NHW
Knowles Capacitors
|
Check for Price | No | Active | 33 pF | 50 V | 100 % | 0504 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.12 mm | 1.27 mm | 1.02 mm | KNOWLES PRECISION DEVICES | , 0504 | compliant | EAR99 | |||
|
0504N330P500NH
Knowles Capacitors
|
Check for Price | No | Active | 33 pF | 50 V | 100 % | 0504 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.12 mm | 1.27 mm | 1.02 mm | KNOWLES PRECISION DEVICES | , 0504 | compliant | EAR99 | |||
|
0504N330P500NW
Knowles Capacitors
|
Check for Price | No | Active | 33 pF | 50 V | 100 % | 0504 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Spl Sizes, Thickness & Volt. Available | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.12 mm | 1.27 mm | 1.02 mm | KNOWLES PRECISION DEVICES | , 0504 | compliant | EAR99 |