Filter Your Search
1 - 4 of 4 results
|
0501015.WR
Littelfuse Inc
|
$0.5910 | Yes | Yes | Active | 32 V | 15 A | FAST | ELECTRIC FUSE | 36 J | 150 A | 14400 s | CSA; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE AND REEL | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.62 mm | 820 µm | 3.2 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0501015.WRA
Littelfuse Inc
|
$0.6120 | Active | 32 V | 15 A | FAST | ELECTRIC FUSE | 39 J | 150 A | 5 s | AEC-Q200; CSA; CUL; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.63 mm | 835 µm | 3.2 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0501015.WRS
Littelfuse Inc
|
Check for Price | Yes | Active | 32 V | 15 A | FAST | ELECTRIC FUSE | 36 J | 150 A | 14400 s | CSA; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 1.63 mm | 835 µm | 3.2 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0501015.WRT
Littelfuse Inc
|
Check for Price | Obsolete | 32 V | 15 A | FAST | ELECTRIC FUSE | 36 J | 150 A | CSA; UL | e3 | 150 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 1.63 mm | 500 µm | 3.2 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |