Filter Your Search
1 - 2 of 2 results
|
05007BP6R8BDML
Kyocera AVX Components
|
Check for Price | No | Active | 6.8 pF | 100 V | 7.3529 % | 1206 | BP | 7.3529 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 1.3 mm | 3.18 mm | 1.57 mm | AVX CORP | , 1206 | unknown | EAR99 | ||||||
|
05007-BP6R8BDMLB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.8 pF | 100 V | 7.3529 % | 1206 | BP | 7.3529 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 1.5 mm | 3.18 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.24.00.20 |