Filter Your Search
1 - 6 of 6 results
|
05003-8R2BBZ
Vishay Intertechnologies
|
Check for Price | Active | 8.2 pF | 100 V | 1.22 % | 0402 | BP | 1.22 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | WRAPAROUND | 610 µm | 1.02 mm | 510 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||||||
|
05003-8R2BBZL
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 8.2 pF | 100 V | 1.2195 % | 0402 | BP | 1.2195 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 1.02 mm | 510 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
05003-8R2BBZH
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 8.2 pF | 100 V | 1.2195 % | 0402 | BP | 1.2195 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 1.02 mm | 510 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
05003-8R2BBZC
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 8.2 pF | 100 V | 1.2195 % | 0402 | BP | 1.2195 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 1.02 mm | 510 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
05003-8R2BBZ
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 8.2 pF | 100 V | 1.2195 % | 0402 | BP | 1.2195 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 1.02 mm | 510 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
05003-8R2BBZM
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 8.2 pF | 100 V | 1.2195 % | 0402 | BP | 1.2195 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 1.02 mm | 510 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 |