Filter Your Search
1 - 5 of 5 results
|
05002-0R5BAZH
Kyocera AVX Components
|
Check for Price | No | Active | 0.5 pF | 100 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | unknown | EAR99 | ||||
|
05002-0R5BAZ
Kyocera AVX Components
|
Check for Price | No | Obsolete | 0.5 pF | 100 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | unknown | EAR99 | ||||
|
05002-0R5BAZM
Kyocera AVX Components
|
Check for Price | No | Active | 0.5 pF | 100 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | PALLADIUM SILVER | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | unknown | EAR99 | ||
|
05002-0R5BAZC
Kyocera AVX Components
|
Check for Price | No | Active | 0.5 pF | 100 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | unknown | EAR99 | ||||
|
05002-0R5BAZL
Kyocera AVX Components
|
Check for Price | No | Active | 0.5 pF | 100 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 910 µm | 1.6 mm | 810 µm | AVX CORP | , 0603 | unknown | EAR99 |