Filter Your Search
1 - 10 of 59 results
|
04J-AS-T01
Grayhill Inc
|
$52.5440 | Yes | Yes | Active | 250000 Cycle(s) | 4PST | MOMENTARY | JOYSTICK SWITCH | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | IP68 | NO | GOLD | SOLDER | 14.72 mm | 17.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | |||||
|
04J-BP-T01
Grayhill Inc
|
$77.8716 | Yes | Yes | Active | 2 A | 28 V | 100000 Cycle(s) | 4PST | MOMENTARY | JOYSTICK SWITCH | 2A@28VDC | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | IP68 | NO | GOLD | SOLDER | 17.12 mm | 19.69 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.33 | Grayhill | ||
|
04J-AS-C01
Grayhill Inc
|
$85.9304 | Yes | Yes | Active | 250000 Cycle(s) | 4PST | MOMENTARY | JOYSTICK SWITCH | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | IP68 | NO | GOLD | SOLDER | 14.72 mm | 17.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | |||||
|
04J-AP-T01
Grayhill Inc
|
$109.7144 | Yes | Yes | Active | 250000 Cycle(s) | 4PST | MOMENTARY | JOYSTICK SWITCH | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | IP68 | NO | GOLD | SOLDER | 14.72 mm | 17.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | |||||
|
04J-BS-T02
Grayhill Inc
|
$119.9918 | Yes | Yes | Active | 2 A | 28 V | 100000 Cycle(s) | 4PST | MOMENTARY | JOYSTICK SWITCH | 2A@28VDC | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | IP68 | NO | GOLD | SOLDER | 17.12 mm | 19.69 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.33 | Grayhill | ||
|
04J-AS-C11
Grayhill Inc
|
$132.1542 | Yes | Yes | Active | 250000 Cycle(s) | 4PST | MOMENTARY | JOYSTICK SWITCH | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | IP68 | NO | GOLD | SOLDER | 14.72 mm | 17.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | |||||
|
04J-BS-T01
Grayhill Inc
|
$136.6669 | Yes | Yes | Active | 2 A | 28 V | 100000 Cycle(s) | 4PST | MOMENTARY | JOYSTICK SWITCH | 2A@28VDC | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | IP68 | NO | GOLD | SOLDER | 17.12 mm | 19.69 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.33 | Grayhill | ||
|
04J-BP-C11
Grayhill Inc
|
$140.4199 | Yes | Yes | Active | 2 A | 28 V | 100000 Cycle(s) | 4PST | MOMENTARY | JOYSTICK SWITCH | 2A@28VDC | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | IP68 | NO | GOLD | SOLDER | 17.12 mm | 19.69 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.33 | Grayhill | ||
|
04J-BP-C01
Grayhill Inc
|
$140.4199 | Yes | Yes | Active | 2 A | 28 V | 100000 Cycle(s) | 4PST | MOMENTARY | JOYSTICK SWITCH | 2A@28VDC | e4 | -55 °C | 85 °C | THROUGH HOLE-STRAIGHT | IP68 | NO | GOLD | SOLDER | 17.12 mm | 19.69 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.33 | |||
|
04J-AS-C02
Grayhill Inc
|
$144.0879 | Yes | Yes | Active | 250000 Cycle(s) | 4PST | MOMENTARY | JOYSTICK SWITCH | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | IP68 | NO | GOLD | SOLDER | 14.72 mm | 17.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill |