Filter Your Search
1 - 10 of 42 results
|
2002-04-FF-B
Eaton Corporation
|
Check for Price | Active | 4 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.12 inch | 0.399 inch | 0.154 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
2002-04-FF-D-K2
Eaton Corporation
|
Check for Price | No | Active | 4 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | e0 | UL | RECEPTACLE | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.12 inch | 0.399 inch | 0.175 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2402-104-FF-D
Eaton Corporation
|
Check for Price | No | Active | 104 | 4 | 2.54 mm | 4 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED EPOXY | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | e0 | UL | RECEPTACLE | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.4 inch | 0.12 inch | 2.599 inch | 0.154 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
2202-04-FF-B-K4
Eaton Corporation
|
Check for Price | Active | 4 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.12 inch | 0.199 inch | 0.175 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
04FFS-SP-TF
JST Manufacturing
|
Check for Price | No | Yes | Active | 4 | 1 | 1.25 mm | FEMALE | BOARD | TIN OVER COPPER | STRAIGHT | FFC/FPC CONNECTOR | LOW PROFILE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | 0.049 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | J S T MFG CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
MFMP9290-04-FF01-000
Stocko Contact GmbH & Co Kg
|
Check for Price | Yes | Contact Manufacturer | 4 | 5 mΩ | 6 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | SN | RIGHT ANGLE | BOARD CONNECTOR | POLARIZING B/W CAVITIES=2+3 | 3000VAC V | NO | 1 GΩ | UL,VDE | -40 °C | 110 °C | PLUG | S0P4 | BRONZE | SQ PIN-SKT | NATURAL | YES | LOCKING MECH | ONE | IDC | 0.539 inch | 0.866 inch | 0.787 inch | STOCKO CONTACT GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
2402-104-FF-B-K8
Eaton Corporation
|
Check for Price | Active | 104 | 4 | 2.54 mm | 4 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED EPOXY | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.4 inch | 0.12 inch | 2.599 inch | 0.175 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
2002-04-FF-D
Eaton Corporation
|
Check for Price | No | Active | 4 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | e0 | UL | RECEPTACLE | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.1 inch | 0.12 inch | 0.399 inch | 0.154 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2202-04-FF-D-K4
Cooper Industries
|
Check for Price | Active | 4 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | e0 | UL | RECEPTACLE | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.12 inch | 0.199 inch | 0.175 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
2402-104-FF-D-K8
Eaton Corporation
|
Check for Price | No | Active | 104 | 4 | 2.54 mm | 4 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED EPOXY | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | e0 | UL | RECEPTACLE | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.4 inch | 0.12 inch | 2.599 inch | 0.175 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 |