Filter Your Search
1 - 10 of 19 results
|
HB1104E-T
Foxconn
|
Check for Price | Active | 4 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | ORANGE | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.097 inch | 0.1 inch | 0.39 inch | 0.085 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
HD5504E-TBD6
Foxconn
|
Check for Price | Yes | Yes | Active | 7 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE66 | TIN | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.197 inch | 0.252 inch | 0.39 inch | 0.063 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||
|
HT2204ET1
Foxconn
|
Check for Price | Yes | Yes | Active | 4 | 1 | 800 µm | 1 | 500 mA | MALE | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 200VAC V | NO | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | PLUG | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.213 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||
|
HD5504E-TD6
Foxconn
|
Check for Price | Yes | Yes | Active | 7 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE46 | TIN | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.197 inch | 0.252 inch | 0.39 inch | 0.063 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||
|
2544-1X-04ETK
Ho Chien Electronics Group Inc
|
Check for Price | Yes | Contact Manufacturer | 4 | 1 | 2.54 mm | MALE | BOARD | TIN (150) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | HO CHIEN ELECTRONICS GROUP INC | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
HS7204E-T
Foxconn
|
Check for Price | Yes | Yes | Active | 4 | 1 | 1.5 mm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PLUG | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
HS2304E-T
Foxconn
|
Check for Price | Obsolete | 4 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | SN | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 25 MΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.2418 mm | SURFACE MOUNT | 0.157 inch | 0.044 inch | 0.315 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
2544H-1X-04ETK
Ho Chien Electronics Group Inc
|
Check for Price | Yes | Contact Manufacturer | 4 | 1 | 2.54 mm | MALE | BOARD | TIN (150) OVER NICKEL (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | HO CHIEN ELECTRONICS GROUP INC | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
HD5504E-TBD1
Foxconn
|
Check for Price | Yes | Yes | Active | 7 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | POLYAMIDE66 | TIN | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.197 inch | 0.252 inch | 0.39 inch | 0.063 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||
|
HD4104E-T
Foxconn
|
Check for Price | Yes | Yes | Active | 4 | 1 | 2.5 mm | 1 | 3 A | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | 94V-0 | PEG | RECEPTACLE | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLUE | 0.098 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.454 inch | 0.489 inch | 0.134 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |