Filter Your Search
1 - 5 of 5 results
|
04A1N10
Elma Electronic Inc
|
Check for Price | Active | 2 A | 42 V | 1 | 24 | SP24T | LATCHED | ROTARY SWITCH | STEEL SHAFT | AVAILABLE WITH 100K OHMS RESISTOR | 2A@42VDC | e4 | -40 °C | 85 °C | PANEL MOUNT | 15 deg | TRAY | IP60 | NO | GOLD | 36 mm | 46 mm | ELMA ELECTRONIC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
04A1N05
Elma Electronic Inc
|
Check for Price | Active | 2 A | 42 V | 1 | 24 | SP24T | LATCHED | ROTARY SWITCH | STEEL SHAFT | AVAILABLE WITH 50K OHMS RESISTOR | 2A@42VDC | e4 | -40 °C | 85 °C | PANEL MOUNT | 15 deg | TRAY | IP60 | NO | GOLD | 36 mm | 46 mm | ELMA ELECTRONIC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
04A1A00
Elma Electronic Inc
|
Check for Price | Active | 2 A | 42 V | 1 | 24 | SP24T | LATCHED | ROTARY SWITCH | STEEL SHAFT | 2A@42VDC | e4 | -40 °C | 85 °C | PANEL MOUNT | 15 deg | TRAY | IP60 | NO | GOLD | 43 mm | 40 mm | ELMA ELECTRONIC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
04A1N01
Elma Electronic Inc
|
Check for Price | Active | 2 A | 42 V | 1 | 24 | SP24T | LATCHED | ROTARY SWITCH | STEEL SHAFT | AVAILABLE WITH 10K OHMS RESISTOR | 2A@42VDC | e4 | -40 °C | 85 °C | PANEL MOUNT | 15 deg | TRAY | IP60 | NO | GOLD | 36 mm | 46 mm | ELMA ELECTRONIC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
04A1R00
Elma Electronic Inc
|
Check for Price | Active | 2 A | 42 V | 1 | 24 | SP24T | LATCHED | ROTARY SWITCH | STEEL SHAFT | 2A@42VDC | e4 | -40 °C | 85 °C | PANEL MOUNT | 15 deg | TRAY | IP60 | NO | GOLD | 78 mm | 43 mm | ELMA ELECTRONIC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |