Filter Your Search
1 - 7 of 7 results
|
10018704-FE80P
Amphenol FCi
|
Check for Price | No | No | Obsolete | 80 | 2 | 635 µm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
HL4404FE
Foxconn
|
Check for Price | Yes | Yes | Active | 4 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD FLASH | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
2567P04FE00
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 4 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | UL | -25 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 0.402 inch | 0.236 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
10018704-FE80PLF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 80 | 2 | 635 µm | MALE | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | LEAD FREE | ||||||||||||||||||||||||||||||||
|
04FE-BT-VK-N
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 4 | 1 | 1.25 mm | FEMALE | BOARD | TIN | STRAIGHT | FFC/FPC CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | 0.049 inch | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | EAR99 | ROHS COMPLIANT | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||||||||||
|
04FE-ST-VK-N
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 4 | 1 | 1.25 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | SIDE ENTRY | 500VAC V | NO | 1 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.049 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SOLDER | 0.189 inch | 0.358 inch | 0.337 inch | 0.122 inch | J S T MFG CO LTD | unknown | EAR99 | ROHS COMPLIANT | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||
|
YY-1650-H04FE
Young Yak Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 4 | 1 | 3 A | FEMALE | CABLE | POLYAMIDE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PLUG | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | 0.098 inch | NO | LOCKING | MOUNTING FLANGE | ONE | CRIMP | 0.311 inch | 0.728 inch | 0.535 inch | YOUNG YAK ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 |