Filter Your Search
1 - 10 of 17 results
|
501H47W484JQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 480 mF | 500 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | NO | 6.99 mm | WIRE | 7.62 mm | 9.4 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
501H47W484MQ4
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 480 mF | 500 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | BULK | NO | 6.99 mm | WIRE | 7.62 mm | 9.4 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
CC0100CRNPO6BN0R5
YAGEO Corporation
|
Check for Price | Yes | Active | 500 mF | 10 V | 50 % | 01005 | C0G | 50 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 200 µm | 400 µm | 200 µm | YAGEO CORP | , 01005 | compliant | EAR99 | 8532.24.00.20 | |||
|
501H47W484MQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 480 mF | 500 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | NO | 6.99 mm | WIRE | 7.62 mm | 9.4 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
501H47W484JQ4
Advanced Monolythic Ceramics
|
Check for Price | Active | 480 mF | 500 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | BULK | NO | 6.99 mm | WIRE | 7.62 mm | 9.4 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | unknown | EAR99 | 8532.24.00.60 | |||||||
|
501H47W484ZQ4
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 480 mF | 500 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | BULK | NO | 6.99 mm | WIRE | 7.62 mm | 9.4 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
501H47W484ZQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 480 mF | 500 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | NO | 6.99 mm | WIRE | 7.62 mm | 9.4 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
501H47W484MQ4
Advanced Monolythic Ceramics
|
Check for Price | Active | 480 mF | 500 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | BULK | NO | 6.99 mm | WIRE | 7.62 mm | 9.4 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | unknown | EAR99 | 8532.24.00.60 | |||||||
|
501H47W484KQ4S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 480 mF | 500 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | NO | 6.99 mm | WIRE | 7.62 mm | 9.4 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
501H47W484JQ4S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 480 mF | 500 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | NO | 6.99 mm | WIRE | 7.62 mm | 9.4 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 |