Filter Your Search
1 - 1 of 1 results
|
04761.25MRSN
Littelfuse Inc
|
Check for Price | Yes | Active | 250 V | 125 V | 1.25 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 100 A | 1 ms | CE; CUL; PSE; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE |