Filter Your Search
1 - 10 of 632 results
|
50003-5045F
Amphenol Communications Solutions
|
Check for Price | No | Active | 180 | 4 | 2.54 mm | FEMALE | BOARD | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
50005-5045F
Amphenol Communications Solutions
|
Check for Price | No | Active | 180 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.486 inch | 0.82 inch | 4.553 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
50303-3045F
Amphenol FCi
|
Check for Price | No | No | Active | 180 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.46 inch | 0.82 inch | 5.95 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||
|
50930-5045F
Amphenol FCi
|
Check for Price | No | No | Active | 135 | 3 | 2.54 mm | FEMALE | BOARD | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
50830-3045F
Amphenol Communications Solutions
|
Check for Price | No | Active | 135 | 3 | 2.54 mm | 3 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 50u inch | SOLDER | 0.36 inch | 0.72 inch | 5.85 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
50627-5045F
Amphenol FCi
|
Check for Price | No | No | Active | 135 | 3 | 2.54 mm | FEMALE | BOARD | NICKEL PALLADIUM GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
50644-1045FCLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 180 | 4 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||
|
50295-5045FB
Amphenol Communications Solutions
|
Check for Price | No | Active | 180 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.46 inch | 0.82 inch | 4.53 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
51445-5045F
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 135 | 3 | 2.54 mm | FEMALE | BOARD | NICKEL PALLADIUM GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
50578-1045F
Amphenol Communications Solutions
|
Check for Price | No | Active | 180 | 4 | 2.54 mm | 4 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.82 inch | 5.854 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |