Filter Your Search
1 - 1 of 1 results
|
0459002.ER
Littelfuse Inc
|
$0.9175 | No | Yes | Active | 125 V | 125 V | 2 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VAC: 300 A | 50 A | 100 ms | CSA; PSE; UL | e3 | 125 °C | -55 °C | PICO | SURFACE MOUNT | TR | YES | TIN | J BEND | 4.32 mm | 3.05 mm | 7.24 mm | LITTELFUSE INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |