Filter Your Search
1 - 4 of 4 results
|
0453008.NRSN
Littelfuse Inc
|
Check for Price | Yes | Active | 125 V | 125 V | 8 A | VERY FAST | ELECTRIC FUSE | 20 J | 5 s | 50 A | CE; CSA; CUL; PSE; TUV; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | ||||||
|
0453008.NRL
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 8 A | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | 20 J | 50 A | 5 s | CSA; PSE; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||
|
0453008.NR
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 8 A | VERY FAST | ELECTRIC FUSE | 20 J | 50 A | 5 s | CE; CSA; CUL; PSE; TUV; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | Silver (Ag) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0453008NR
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 8 A | VERY FAST | ELECTRIC FUSE | 20 J | 50 A | CSA; CUL; PSE; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | SILVER | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | CHIP | unknown | EAR99 | 8536.10.00.40 |