Filter Your Search
1 - 2 of 2 results
|
045101.5NRL
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 1.5 A | VERY FAST | ELECTRIC FUSE | 5 s | 50 A | CSA; PSE; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0451015.NRL
Littelfuse Inc
|
Check for Price | No | Yes | Active | 65 V | 65 V | 15 A | VERY FAST | ELECTRIC FUSE | 97 J | 20 s | 100 A | CSA; CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |