Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
045101.6MRL
Littelfuse Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Rated Voltage(AC)
|
Rated Voltage(DC)
|
Rated Current
|
Blow Characteristic
|
Circuit Protection Type
|
Joule Integral-Nom
|
Rated Breaking Capacity
|
Trip Time or Delay
|
Reference Standard
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Fuse Size
|
Mounting Feature
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
No | Yes | Active | 125 V | 125 V | 1.6 A | VERY FAST | ELECTRIC FUSE | 1 J | 50 A | 5 s | CSA; CUL; PSE; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |
|
045101.6MRL
Littelfuse Inc
|
$0.6867 | No | Yes | Active | 125 V | 125 V | 1.6 A | VERY FAST | ELECTRIC FUSE | 1 J | 50 A | 5 s | CSA; CUL; PSE; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |