Filter Your Search
1 - 2 of 2 results
|
045101.5MRL
Littelfuse Inc
|
$0.8121 | No | Yes | Active | 125 V | 125 V | 1.5 A | VERY FAST | ELECTRIC FUSE | 50 A | 5 s | CSA; CUL; PSE; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0451015.MRL
Littelfuse Inc
|
$1.0371 | No | Yes | Active | 65 V | 65 V | 15 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 65 VDC: 150 A | 97 J | 100 A | 20 s | CSA; CUL; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |