Filter Your Search
1 - 4 of 4 results
|
0451.250MRL
Littelfuse Inc
|
$0.8560 | No | Yes | Active | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | 5 s | 50 A | CSA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0451.250MRSN
Littelfuse Inc
|
$2.0800 | Yes | Active | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | 50 A | 5 s | CSA; CUL; UL | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | HALOGEN FREE AND ROHS COMPLIANT | |||||||
|
0451.250MR
Littelfuse Inc
|
Check for Price | No | Obsolete | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | 50 A | 14400 s | CE; CSA; UL | e0 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||
|
04512.50MRL
Littelfuse Inc
|
Check for Price | No | Yes | Active | 125 V | 125 V | 2.5 A | VERY FAST | ELECTRIC FUSE | 1 J | 50 A | CSA; PSE; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLIANT |