Filter Your Search
1 - 2 of 2 results
|
04483.15MR
Littelfuse Inc
|
$0.9077 | Yes | Active | 125 V | 125 V | 3.15 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 50 A | 1 J | 50 A | 5 s | CE; CSA; PSE; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0448.315MR
Littelfuse Inc
|
$0.9832 | Yes | Active | 125 V | 125 V | 315 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 50 A | 50 A | 5 s | CE; CSA; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |