Filter Your Search
1 - 1 of 1 results
|
044806.3NR
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 125 V | 125 V | 6.3 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 12 J | 50 A | CSA; PSE; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | Gold (Au) | END CAP | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |