Parametric results for: 0440008.wr under Electric Fuses

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: 0440008wr
Select parts from the table below to compare.
Compare
Compare
0440008.WR
Littelfuse Inc
$0.4382 Yes Yes Active 32 V 32 V 8 A ELECTRIC FUSE 12 J 50 A 14400 s CSA; UL e3 150 °C -55 °C 1206 SURFACE MOUNT TAPE AND REEL YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 820 µm 3.2 mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40 LITTELFUSE
0440008.WRA
Littelfuse Inc
Check for Price Yes Active 32 V 63 V 8 A FAST ELECTRIC FUSE 12 J 50 A 5 s AEC-Q200; CSA; CUL; UL e3 150 °C -55 °C 1206 SURFACE MOUNT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.63 mm 835 µm 3.2 mm LITTELFUSE INC compliant EAR99 8536.10.00.40 LITTELFUSE