Parametric results for: 0435001KR under Electric Fuses

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: 0435001kr
Select parts from the table below to compare.
Compare
Compare
0435001.KRHF
Littelfuse Inc
$0.7047 Yes Yes Active 32 V 1 A VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.0200 35 A 14400 s CSA; UL e3 90 °C -55 °C NANO SURFACE MOUNT TAPE AND REEL YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 560 µm 380 µm 1.04 mm LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8536.10.00.40 LITTELFUSE
0435001.KR
Littelfuse Inc
$0.7477 Yes Yes Active 32 V 1 A FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 32 VDC: 35 A 35 A 14400 s CSE; UL e3 90 °C -55 °C 0402 SURFACE MOUNT TAPE AND REEL YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 300 µm 990 µm LITTELFUSE INC ROHS COMPLIANT compliant EAR99 8536.10.00.40 LITTELFUSE
0435001.KRHFS
Littelfuse Inc
Check for Price Active 32 V 32 V 1 A VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 32 VDC 35 A CSA; UL 90 °C -55 °C SURFACE MOUNT TAPE AND REEL YES WRAPAROUND 510 µm 300 µm 990 µm LITTELFUSE INC HALOGEN AND ROHS COMPLIANT unknown EAR99 8536.10.00.40