Filter Your Search
1 - 10 of 23 results
|
042201009003
TE Connectivity
|
Check for Price | Active | 450 mW | 24 kΩ | 8 A | 400 V | 250 V | 8 A | 150000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 4.1 mA | 110 V | 110 V | 8A@400VAC | 8A@250VDC | 8 ms | 4 ms | CSA; DEMKO; NEMKO; SEMKO; SEV; SETI; UL; VDE | -20 °C | 70 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.3 mm | 24.5 mm | 28 mm | 28mm x 10.3mm x 24.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | ||
|
042201011001
TE Connectivity
|
Check for Price | Active | 450 mW | 4.7 kΩ | 8 A | 400 V | 250 V | 8 A | 150000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 10.2 mA | 48 V | 48 V | 8A@400VAC | 8A@250VDC | 8 ms | 4 ms | CSA; DEMKO; NEMKO; SEMKO; SEV; SETI; UL; VDE | -20 °C | 70 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.3 mm | 24.5 mm | 28 mm | 28mm x 10.3mm x 24.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | ||
|
042201014001
TE Connectivity
|
Check for Price | Active | 450 mW | 80 Ω | 8 A | 400 V | 250 V | 8 A | 150000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 6 V | 6 V | 8A@400VAC | 8A@250VDC | 8 ms | 4 ms | CSA; DEMKO; NEMKO; SEMKO; SEV; SETI; UL; VDE | -20 °C | 70 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.3 mm | 24.5 mm | 28 mm | 28mm x 10.3mm x 24.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | ||
|
042201013000
TE Connectivity
|
Check for Price | Active | 450 mW | 330 Ω | 8 A | 400 V | 250 V | 8 A | 150000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 36 mA | 12 V | 12 V | 8A@400VAC | 8A@250VDC | 8 ms | 4 ms | CSA; DEMKO; NEMKO; SEMKO; SEV; SETI; UL; VDE | -20 °C | 70 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.3 mm | 24.5 mm | 28 mm | 28mm x 10.3mm x 24.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | ||
|
042201010003
TE Connectivity
|
Check for Price | Active | 450 mW | 7.2 kΩ | 8 A | 400 V | 250 V | 8 A | 150000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8.3 mA | 60 V | 60 V | 8A@400VAC | 8A@250VDC | 8 ms | 4 ms | CSA; DEMKO; NEMKO; SEMKO; SEV; SETI; UL; VDE | -20 °C | 70 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.3 mm | 24.5 mm | 28 mm | 28mm x 10.3mm x 24.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | ||
|
042201010001
TE Connectivity
|
Check for Price | Active | 450 mW | 7.2 kΩ | 8 A | 400 V | 250 V | 8 A | 150000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8.3 mA | 60 V | 60 V | 8A@400VAC | 8A@250VDC | 8 ms | 4 ms | CSA; DEMKO; NEMKO; SEMKO; SEV; SETI; UL; VDE | -20 °C | 70 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.3 mm | 24.5 mm | 28 mm | 28mm x 10.3mm x 24.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | ||
|
042201013001
TE Connectivity
|
Check for Price | Active | 450 mW | 330 Ω | 8 A | 400 V | 250 V | 8 A | 150000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 36 mA | 12 V | 12 V | 8A@400VAC | 8A@250VDC | 8 ms | 4 ms | CSA; DEMKO; NEMKO; SEMKO; SEV; SETI; UL; VDE | -20 °C | 70 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.3 mm | 24.5 mm | 28 mm | 28mm x 10.3mm x 24.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | ||
|
042201015001
TE Connectivity
|
Check for Price | Active | 450 mW | 47 Ω | 8 A | 400 V | 250 V | 8 A | 150000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 106 mA | 5 V | 5 V | 8A@400VAC | 8A@250VDC | 8 ms | 4 ms | CSA; DEMKO; NEMKO; SEMKO; SEV; SETI; UL; VDE | -20 °C | 70 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.3 mm | 24.5 mm | 28 mm | 28mm x 10.3mm x 24.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | ||
|
042201013003
TE Connectivity
|
Check for Price | Obsolete | 450 mW | 330 Ω | 8 A | 400 V | 250 V | 8 A | 150000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 36 mA | 12 V | 12 V | 8A@400VAC | 8A@250VDC | 8 ms | 4 ms | CSA; DEMKO; NEMKO; SEMKO; SEV; SETI; UL; VDE | -20 °C | 70 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.3 mm | 24.5 mm | 28 mm | 28mm x 10.3mm x 24.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | ||
|
042201014000
TE Connectivity
|
Check for Price | Active | 450 mW | 80 Ω | 8 A | 400 V | 250 V | 8 A | 150000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 6 V | 6 V | 8A@400VAC | 8A@250VDC | 8 ms | 4 ms | CSA; DEMKO; NEMKO; SEMKO; SEV; SETI; UL; VDE | -20 °C | 70 °C | AC/DC | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.3 mm | 24.5 mm | 28 mm | 28mm x 10.3mm x 24.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 |