Filter Your Search
1 - 10 of 10,134 results
|
7847804101
Wurth Elektronik
|
$0.0261 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 1.6 Ω | 5 % | YES | 100 MHz | 150 mA | 600 MHz | Ceramic | 8 | 0402 | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | Würth Elektronik | ||||||||
|
7847804100
Wurth Elektronik
|
$0.0261 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 350 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.2 GHz | Ceramic | 8 | 0402 | 1 | NO | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, EMBOSSED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | CHIP | compliant | Würth Elektronik | ||||||||
|
MCAL0410A1-220KU
SPC Multicomp
|
$0.0286 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 840 mΩ | 10 % | NO | 2.52 MHz | 410 mA | 9.9 MHz | 65 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
MCAL0410A1-101KU
SPC Multicomp
|
$0.0299 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 1.8 Ω | 10 % | NO | 2.52 MHz | 275 mA | 4.8 MHz | 30 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
BSPQ0006030410NH00
Pulse Electronics Corporation
|
$0.0343 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 400 mΩ | 3 % | YES | 500 MHz | 300 mA | 4.5 GHz | Ceramic | 20 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 400 µm | 600 µm | 300 µm | PULSE ELECTRONICS CORP | CHIP | compliant | |||||||||
|
MCAL0410A1-471KU
SPC Multicomp
|
$0.0351 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 7.7 Ω | 10 % | NO | 796 kHz | 126 mA | 2.25 MHz | 60 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
ASPI-0410FS-4R7M-T
Abracon Corporation
|
$0.0781 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 210 mΩ | 20 % | YES | 100 kHz | 900 mA | 1616 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Shield | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1 mm | 4 mm | 4 mm | ABRACON LLC | 1616 | compliant | ABRACON | ||||||||
|
ASPI-0410FS-2R2N-T
Abracon Corporation
|
$0.0781 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 150 mΩ | 30 % | YES | 100 kHz | 1.15 A | 1616 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Shield | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 4 mm | 4 mm | ABRACON LLC | 1616 | compliant | ABRACON | EAR99 | 8504.50.80.00 | |||||||||
|
ASPI-0410FS-3R3M-T
Abracon Corporation
|
$0.0781 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 180 mΩ | 20 % | YES | 100 kHz | 1.1 A | 1616 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Shield | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1 mm | 4 mm | 4 mm | ABRACON LLC | 1616 | compliant | ABRACON | ||||||||
|
ASPI-0410FS-6R8M-T
Abracon Corporation
|
$0.0781 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 300 mΩ | 20 % | YES | 100 kHz | 740 mA | 1616 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Shield | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 1 mm | 4 mm | 4 mm | ABRACON LLC | 1616 | compliant | ABRACON |