Parametric results for: 0402yj3r9abstr under Film Capacitors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 0402yj3r9abstr
Select parts from the table below to compare.
Compare
Part Number
0402YJ3R9ABSTR
Kyocera AVX Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
Size Code
Temperature Characteristics Code
Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Temperature Coefficient
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Height
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Active 3.9 pF 16 V 1.2821 % 0402 J 1.2821 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 30ppm/Cel ppm/°C e3 CECC; IATF 16949 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1 mm 550 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.25.00.45
Compare
0402YJ3R9ABSTR
Kyocera AVX Components
Check for Price Buy Yes Yes Active 3.9 pF 16 V 1.2821 % 0402 J 1.2821 % SURFACE MOUNT SILICON DIOXIDE AND OXYNITRIDE FILM CAPACITOR 30ppm/Cel ppm/°C e3 CECC; IATF 16949 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 13 Inch YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1 mm 550 µm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.25.00.45