Filter Your Search
1 - 1 of 1 results
|
0402DC-10NXJRW
Coilcraft Inc
|
$0.8607 Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 73 mΩ | 5 % | YES | 250 MHz | 790 mA | 7.39 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 650 µm | 1.11 mm | 660 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |