Parametric results for: 0402cs-1n8x under Fixed Inductors

Filter Your Search

1 - 10 of 46 results

|
-
Manufacturer Part Number: 0402cs1n8x
Select parts from the table below to compare.
Compare
Compare
0402CS-1N8XJRW
Coilcraft Inc
$0.9182 Buy Yes Active GENERAL PURPOSE INDUCTOR 1.8 nH 70 mΩ 5 % YES 250 MHz 1.04 A 12 GHz CERAMIC 0402 RF INDUCTOR 1 NO e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 660 µm 1.19 mm 640 µm COILCRAFT INC CHIP unknown EAR99 8504.50.80.00 COILCRAFT
0402CS-1N8XGLU
Coilcraft Inc
$0.9501 Buy Yes Obsolete GENERAL PURPOSE INDUCTOR 1.8 nH 70 mΩ 2 % YES 250 MHz 1.04 A 12 GHz CERAMIC 0402 RF INDUCTOR 1 NO AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 660 µm 1.19 mm 640 µm COILCRAFT INC 0402 compliant EAR99 8504.50.80.00 COILCRAFT
0402CS-1N8XGRW
Coilcraft Inc
$1.7655 Buy Yes Active GENERAL PURPOSE INDUCTOR 1.8 nH 70 mΩ 2 % YES 250 MHz 1.04 A 12 GHz CERAMIC 0402 RF INDUCTOR 1 NO e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 660 µm 1.19 mm 640 µm COILCRAFT INC CHIP unknown EAR99 8504.50.80.00 COILCRAFT
0402CS-1N8XHEU
Coilcraft Inc
Check for Price Buy Yes Obsolete GENERAL PURPOSE INDUCTOR 1.8 nH 70 mΩ 3 % YES 250 MHz 1.04 A 12 GHz CERAMIC 0402 RF INDUCTOR 1 NO AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 660 µm 1.19 mm 640 µm COILCRAFT INC 0402 compliant EAR99 8504.50.80.00
0402CS-1N8XJLQ
Coilcraft Inc
Check for Price Buy Yes Obsolete GENERAL PURPOSE INDUCTOR 1.8 nH 70 mΩ 5 % YES 250 MHz 1.04 A 12 GHz CERAMIC 0402 RF INDUCTOR 1 NO AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 660 µm 1.19 mm 640 µm COILCRAFT INC 0402 compliant EAR99 8504.50.80.00
0402CS-1N8XGLQ
Coilcraft Inc
Check for Price Buy Yes Obsolete GENERAL PURPOSE INDUCTOR 1.8 nH 70 mΩ 2 % YES 250 MHz 1.04 A 12 GHz CERAMIC 0402 RF INDUCTOR 1 NO AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 660 µm 1.19 mm 640 µm COILCRAFT INC 0402 compliant EAR99 8504.50.80.00
0402CS-1N8XJLU
Coilcraft Inc
Check for Price Buy Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 1.8 nH 70 mΩ 5 % YES 250 MHz 1.04 A 12 GHz CERAMIC 0402 RF INDUCTOR 1 NO AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED WRAPAROUND 660 µm 1.19 mm 640 µm COILCRAFT INC CHIP compliant EAR99 8504.50.80.00 COILCRAFT
0402CS-1N8XHRW
Coilcraft Inc
Check for Price Buy Yes Active GENERAL PURPOSE INDUCTOR 1.8 nH 70 mΩ 3 % YES 250 MHz 1.04 A 12 GHz CERAMIC 0402 RF INDUCTOR 1 NO e3 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 660 µm 1.19 mm 640 µm COILCRAFT INC CHIP unknown EAR99 8504.50.80.00
0402CS-1N8XGSQ
Coilcraft Inc
Check for Price Buy No Active GENERAL PURPOSE INDUCTOR 1.8 nH 70 mΩ 2 % YES 250 MHz 1.04 A 12 GHz CERAMIC 0402 RF INDUCTOR 1 NO e0 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Tin/Lead (Sn63Pb37) DUAL ENDED WRAPAROUND 660 µm 1.19 mm 640 µm COILCRAFT INC 0402 compliant EAR99 8504.50.80.00
0402CS-1N8XJTW
Coilcraft Inc
Check for Price Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 1.8 nH 70 mΩ 5 % YES 250 MHz 1.04 A 12 GHz CERAMIC 0402 RF INDUCTOR 1 NO e1 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) DUAL ENDED WRAPAROUND 660 µm 1.19 mm 640 µm COILCRAFT INC 0402 compliant EAR99 8504.50.80.00