Filter Your Search
1 - 1 of 1 results
![]() |
0402Y5V104Z10VNT9D
Presidio Components Inc
|
Check for Price | No | No | Active | 100 nF | 10 V | 80 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e0 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0402 | compliant | EAR99 | 8532.24.00.20 |