Parametric results for: 0402WGF9760TCE under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 0402wgf9760tce
Select parts from the table below to compare.
Compare
Compare
0402WGF9760TCE
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Active 976 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm ROYAL ELECTRONIC FTY CO LTD CHIP compliant