Filter Your Search
1 - 1 of 1 results
|
0402WGF3742TCE
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price Buy | Yes | Active | 37.4 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant |