Filter Your Search
1 - 3 of 3 results
|
0402N560G250NH
Knowles Capacitors
|
Check for Price | No | Active | 56 pF | 25 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | compliant | EAR99 | ||
|
0402N560G250NHW
Knowles Capacitors
|
Check for Price | No | Active | 56 pF | 25 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | compliant | EAR99 | ||
|
0402N560G250NHT
Knowles Capacitors
|
Check for Price | No | Active | 56 pF | 25 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | compliant | EAR99 |