Filter Your Search
1 - 10 of 15 results
|
0402N270M201YH
Knowles Capacitors
|
Check for Price | No | Active | 27 pF | 200 V | 20 % | 0402 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | not_compliant | EAR99 | ||
|
0402N270M201YHT-HS
Knowles Capacitors
|
Check for Price | No | Active | 27 pF | 200 V | 20 % | 0402 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | not_compliant | EAR99 | ||
|
0402N270M201YHW-HK
Knowles Capacitors
|
Check for Price | No | Active | 27 pF | 200 V | 20 % | 0402 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | not_compliant | EAR99 | ||
|
0402N270M201YHT-HB
Knowles Capacitors
|
Check for Price | No | Active | 27 pF | 200 V | 20 % | 0402 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | not_compliant | EAR99 | ||
|
0402N270M201YH-HK
Knowles Capacitors
|
Check for Price | No | Active | 27 pF | 200 V | 20 % | 0402 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | not_compliant | EAR99 | ||
|
0402N270M201YW
Knowles Capacitors
|
Check for Price | No | Active | 27 pF | 200 V | 20 % | 0402 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | not_compliant | EAR99 | |||
|
0402N270M201Y
Knowles Capacitors
|
Check for Price | No | Active | 27 pF | 200 V | 20 % | 0402 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | not_compliant | EAR99 | |||
|
0402N270M201YHW
Knowles Capacitors
|
Check for Price | No | Active | 27 pF | 200 V | 20 % | 0402 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | not_compliant | EAR99 | ||
|
0402N270M201YHW-HS
Knowles Capacitors
|
Check for Price | No | Active | 27 pF | 200 V | 20 % | 0402 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | not_compliant | EAR99 | ||
|
0402N270M201YHT
Knowles Capacitors
|
Check for Price | No | Active | 27 pF | 200 V | 20 % | 0402 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | not_compliant | EAR99 |