Filter Your Search
1 - 2 of 2 results
|
HH0402N221G500LT
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | CERAMIC | CERAMIC CAPACITOR | HH | e3 | 2 | Tin (Sn) - with Nickel (Ni) barrier | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 3.7 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object] | ||||||||||||||||||||||||||||||
|
0402N221G500LT
Walsin Technology Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 pF | 50 V | 2 % | 0402 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | , 0402 | compliant | EAR99 | 3.7 | RoHS 2 (2015/863/EU) | 2023-01-17 | DRC Conflict Free | CMRT V4.01 | [object Object],[object Object] | 8532.24.00.20 | 1.32 | 4.884 | Military: -55C to +125C | 100 | YES | 7440-02-0 | e |