Parametric results for: 0402G101BXJPW1BC under Ceramic Capacitors

Filter Your Search

1 - 10 of 48 results

|
-
Manufacturer Part Number: 0402g101b
Select parts from the table below to compare.
Compare
Compare
0402G101B500GT-B
Capax Technologies Inc
Check for Price Yes Active 100 pF 50 V 0.1 % 0402 C0G 0.1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Cap. Value Available On Request 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR, 7 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 584 µm 1.016 mm 508 µm CAPAX TECHNOLOGIES INC , 0402 compliant EAR99
0402G101B500SNW-C
Capax Technologies Inc
Check for Price Yes Active 100 pF 50 V 0.1 % 0402 C0G 0.1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Cap. Value Available On Request 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT Waffle Pack YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 584 µm 1.016 mm 508 µm CAPAX TECHNOLOGIES INC , 0402 compliant EAR99
0402G101B500GW
Capax Technologies Inc
Check for Price Yes Active 100 pF 50 V 0.1 % 0402 C0G 0.1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Cap. Value Available On Request 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 584 µm 1.016 mm 508 µm CAPAX TECHNOLOGIES INC , 0402 compliant EAR99
0402G101B500SNT-A
Capax Technologies Inc
Check for Price Yes Active 100 pF 50 V 0.1 % 0402 C0G 0.1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Cap. Value Available On Request 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 584 µm 1.016 mm 508 µm CAPAX TECHNOLOGIES INC , 0402 compliant EAR99
0402G101B201SNT-B
Capax Technologies Inc
Check for Price Yes Yes Active 100 pF 200 V 0.1 % 0402 C0G 0.1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Cap. Value Available On Request 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 584 µm 1.016 mm 508 µm CAPAX TECHNOLOGIES INC , 0402 compliant EAR99 8532.24.00.20
0402G101B500GT
Capax Technologies Inc
Check for Price Yes Active 100 pF 50 V 0.1 % 0402 C0G 0.1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Cap. Value Available On Request 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR, 7 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 584 µm 1.016 mm 508 µm CAPAX TECHNOLOGIES INC , 0402 compliant EAR99
0402G101B201SNW-B
Capax Technologies Inc
Check for Price Yes Yes Active 100 pF 200 V 0.1 % 0402 C0G 0.1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Cap. Value Available On Request 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT WAFFLE PACK YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 584 µm 1.016 mm 508 µm CAPAX TECHNOLOGIES INC , 0402 compliant EAR99 8532.24.00.20
0402G101B201SNT-A
Capax Technologies Inc
Check for Price Yes Yes Active 100 pF 200 V 0.1 % 0402 C0G 0.1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Cap. Value Available On Request 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 584 µm 1.016 mm 508 µm CAPAX TECHNOLOGIES INC , 0402 compliant EAR99 8532.24.00.20
0402G101B500SNT-B
Capax Technologies Inc
Check for Price Yes Active 100 pF 50 V 0.1 % 0402 C0G 0.1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Cap. Value Available On Request 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 584 µm 1.016 mm 508 µm CAPAX TECHNOLOGIES INC , 0402 compliant EAR99
0402G101B500GT-A
Capax Technologies Inc
Check for Price Yes Active 100 pF 50 V 0.1 % 0402 C0G 0.1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Cap. Value Available On Request 30ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR, 7 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 584 µm 1.016 mm 508 µm CAPAX TECHNOLOGIES INC , 0402 compliant EAR99