Filter Your Search
1 - 1 of 1 results
|
0402CT-27NXJRW
Coilcraft Inc
|
Check for Price Buy | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 nH | 360 mΩ | 5 % | YES | 250 MHz | 660 mA | 4.85 GHz | Ceramic | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 450 µm | 1.11 mm | 610 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 |