Filter Your Search
1 - 1 of 1 results
|
0402CS-20NXHTQ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 20 nH | 250 mΩ | 3 % | YES | 250 MHz | 420 mA | 3 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | 0402 | compliant | EAR99 | 8504.50.80.00 |