Filter Your Search
1 - 1 of 1 results
|
0402CS-1N8XJLW
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 nH | 70 mΩ | 5 % | YES | 250 MHz | 1.04 A | 12 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 640 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |