Filter Your Search
1 - 10 of 15 results
|
0402B271K500NT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 270 pF | 50 V | 10 % | 0402 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Specific Designs Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape | TIN OVER NICKEL | 500 µm | 1 mm | 500 µm | FENGHUA ADVANCED TECHNOLOGY | , 0402 | unknown | EAR99 | |||||||||
|
0402B271K500NT
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 270 pF | 50 V | 10 % | 0402 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap. Value & Volt. Available | 0402B(50V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 500 µm | 1 mm | 500 µm | PILKOR ELECTRONICS CO LTD | , 0402 | unknown | EAR99 | |||||||||
|
0402B271K500NH
Knowles Capacitors
|
Check for Price | No | Active | 270 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | compliant | EAR99 | |||||
|
0402B271K500NW
Knowles Capacitors
|
Check for Price | No | Active | 270 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | compliant | EAR99 | ||||||
|
0402B271K500N
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 270 pF | 50 V | 10 % | 0402 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | NOT SPECIFIED | 500 µm | 1 mm | 500 µm | HITANO ENTERPRISE CORP | , 0402 | compliant | EAR99 | ||||||||||||
|
0402B271K500NHW
Knowles Capacitors
|
Check for Price | No | Active | 270 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | compliant | EAR99 | |||||
|
0402B271K500N
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 270 pF | 50 V | 10 % | 0402 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Custom Specific Designs Available | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | TIN OVER NICKEL | 500 µm | 1 mm | 500 µm | FENGHUA ADVANCED TECHNOLOGY | , 0402 | unknown | EAR99 | |||||||||
|
0402B271K500N
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 270 pF | 50 V | 10 % | 0402 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap. Value & Volt. Available | 0402B(50V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 500 µm | 1 mm | 500 µm | PILKOR ELECTRONICS CO LTD | , 0402 | unknown | EAR99 | |||||||||
|
0402B271K500N
Knowles Capacitors
|
Check for Price | No | Active | 270 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 1.02 mm | 508 µm | KNOWLES PRECISION DEVICES | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||
|
0402B271K500NU
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 270 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, CARDBOARD PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | HITANO ENTERPRISE CORP | , 0402 | compliant | EAR99 |