Filter Your Search
1 - 5 of 5 results
|
0402B103K500YW
Knowles Capacitors
|
Check for Price | No | Active | 10 nF | 50 V | 10 % | 0402 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | MATTE TIN LEAD OVER NICKEL | 610 µm | 1.02 mm | 510 µm | KNOWLES PRECISION DEVICES | , 0402 | not_compliant | EAR99 | ||||||
|
0402B103K500YX024
Knowles Capacitors
|
Check for Price | No | Active | 10 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | BULK | YES | MATTE TIN LEAD OVER NICKEL | WRAPAROUND | 24 µm | 1.02 mm | 510 µm | KNOWLES PRECISION DEVICES | , 0402 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
0402B103K500Y
Knowles Capacitors
|
Check for Price | No | Active | 10 nF | 50 V | 10 % | 0402 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | MATTE TIN LEAD OVER NICKEL | 610 µm | 1.02 mm | 510 µm | KNOWLES PRECISION DEVICES | , 0402 | not_compliant | |||||||
|
0402B103K500YX024T
Knowles Capacitors
|
Check for Price | No | Active | 10 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | MATTE TIN LEAD OVER NICKEL | WRAPAROUND | 24 µm | 1.02 mm | 510 µm | KNOWLES PRECISION DEVICES | , 0402 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
0402B103K500YT
Knowles Capacitors
|
Check for Price | No | Active | 10 nF | 50 V | 10 % | 0402 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | MATTE TIN LEAD OVER NICKEL | 610 µm | 1.02 mm | 510 µm | KNOWLES PRECISION DEVICES | , 0402 | not_compliant |