Filter Your Search
1 - 3 of 3 results
|
0402AF-101XJLW
Coilcraft Inc
|
$1.6693 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 160 mΩ | 5 % | YES | 7.9 MHz | 900 mA | 1.4 GHz | FERRITE | 0402 | RF INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 660 µm | 1.12 mm | 660 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0402AF-101XJLU
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 160 mΩ | 5 % | YES | 7.9 MHz | 900 mA | 1.4 GHz | FERRITE | 0402 | RF INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 660 µm | 1.12 mm | 660 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
0402AF-101XJLQ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 160 mΩ | 5 % | YES | 7.9 MHz | 900 mA | 1.4 GHz | FERRITE | 0402 | RF INDUCTOR | 1 | NO | e4 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 660 µm | 1.12 mm | 660 µm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |