Filter Your Search
1 - 1 of 1 results
|
04025U3R6B4T2A
Kyocera AVX Components
|
Check for Price | Yes | Active | 3.6 pF | 50 V | 2.778 % | 0402 | C0G | 2.778 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 1 mm | 500 µm | AVX CORP | , 0402 | compliant | EAR99 | 8532.23.00.20 |