Filter Your Search
1 - 10 of 22 results
|
MLF0402-10NKB
VENKEL LTD
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 600 mΩ | 10 % | YES | 22 MHz | 300 mA | FERRITE | 9 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VENKEL LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
KQ040210NK
KOA Speer Electronics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 195 mΩ | 10 % | YES | 250 MHz | 480 mA | 3.9 GHz | AIR | 21 | RF INDUCTOR | 1 | NO | Q MEASURED AT 250 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
AISC-0402-10NK-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 200 mΩ | 10 % | YES | 250 MHz | 480 mA | 3.9 GHz | CERAMIC | 21 | 0503 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 640 µm | ABRACON LLC | compliant | 0503 | ||||||
|
CS0402-10NK-S
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 nH | 200 mΩ | 10 % | YES | 250 MHz | 480 mA | 3.9 GHz | Ceramic | 21 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 660 µm | 1.19 mm | 700 µm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||||
|
MRFI0402�10NKT
VENKEL LTD
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | e4 | GOLD FLASH OVER NICKEL | VENKEL LTD | unknown | |||||||||||||||||||||||||||||||||
|
0402-10NKG
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 150 mΩ | 10 % | YES | 250 MHz | 680 mA | 3.9 GHz | CERAMIC | 22 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | DUAL ENDED | WRAPAROUND | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
0402-10NK
API Delevan
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 195 mΩ | 10 % | YES | 250 MHz | 480 mA | 3.9 GHz | CERAMIC | 21 | 0503 | RF INDUCTOR | 1 | NO | ROHS COMPLIANT | e0 | 125 °C | -40 °C | Unshielded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn90Pb10) | DUAL ENDED | WRAPAROUND | 610 µm | 1.27 mm | 760 µm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | 0503 | |||
|
AIMCP-0402-10NK-T
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
AISC-0402-10N-K-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 200 mΩ | 10 % | YES | 250 MHz | 480 mA | 3.9 GHz | CERAMIC | 21 | 0503 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 660 µm | 1.19 mm | 640 µm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | 0503 | |||||
|
AISC-0402-10NKT
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 200 mΩ | 10 % | YES | 250 MHz | 480 mA | 3.9 GHz | CERAMIC | 21 | 0402 | AISC-0402-10N | RF INDUCTOR | 1 | NO | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | compliant | 0402 |