Filter Your Search
1 - 1 of 1 results
|
04-2264N2000000Z
Elma Electronic Inc
|
Check for Price | Yes | Active | 2 A | 42 V | 25000 Cycle(s) | 0.01 mΩ | 2 | 6 | DP6T | MOMENTARY | ROTARY SWITCH | SHAFT TYPE | APPROVAL: UL | 2A@42VDC | 500VDC V | 10000 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | STAINLESS STEEL | 0.394 inch | M10X0.75 | BREAK-BEFORE-MAKE | ZINC DIE CAST | 30 deg | POLYBUTYLENE TEREPHTHALATE | TRAY | 14 | IP60 | HAND/WAVE | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.571 inch | 25 mm | 31.5 mm | 32 mm | 0.512 inch | 0.138 inch | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.70.00 |