Filter Your Search
1 - 5 of 5 results
|
03P2J-T1
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 300 A | 100 µA | 5 mA | 200 µA | 200 V | SCR | 25 µs | 800 mV | 6 A | 1 | 125 °C | -55 °C | YES | RENESAS ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||
|
03P2J-T1-AZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 300 A | 100 µA | 5 mA | 200 µA | 200 V | SCR | 25 µs | 800 mV | 6 A | e3 | 1 | 125 °C | -55 °C | YES | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | SOT-89 | Renesas Electronics | |||||||||||||||||||||
|
03P2J-T1
NEC Electronics America Inc
|
Check for Price | Obsolete | 5 mA | 200 µA | 200 V | 470 mA | SCR | SINGLE | 25 µs | 800 mV | 10 µA | 200 V | R-PSSO-F3 | Not Qualified | 125 °C | -55 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | NEC ELECTRONICS AMERICA INC | unknown | POWER, PLASTIC, SC-62, 3 PIN | |||||||||||||||||
|
03P2J-T1B
NEC Electronics Group
|
Check for Price | No | No | Obsolete | 200 µA | 200 V | 470 mA | SCR | SINGLE | 200 V | R-PSSO-F3 | e0 | Not Qualified | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | SINGLE | NEC ELECTRONICS CORP | compliant | EAR99 | SOT-89 | SMALL OUTLINE, R-PSSO-F3 | 3 | 8541.30.00.80 | |||||||||||||||
|
03P2J-T1B-AZ
NEC Electronics Group
|
Check for Price | Obsolete | 200 µA | 200 V | 470 mA | SCR | SINGLE | 200 V | R-PSSO-F3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | NEC ELECTRONICS CORP | unknown | EAR99 | SOT-89 | SMALL OUTLINE, R-PSSO-F3 | 3 | 8541.30.00.80 |