Filter Your Search
1 - 10 of 34 results
|
10061913-103JLF
Amphenol Communications Solutions
|
$4.1250 | Active | 164 | 2 | 1 mm | 2 | 30 mΩ | 1.1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | NO | NO | e3 | NO | CUL; UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING POSTS | TIN OVER NICKEL | RECTANGULAR | BELLOWED TYPE | BLACK | 0.39 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.2 mm | 30u inch | SURFACE MOUNT | 0.291 inch | 0.437 inch | 3.583 inch | AMPHENOL ICC | 164 (x16) | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
2006P03JL04
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 3 | 1 | 2.0066 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.394 inch | 0.236 inch | 0.11 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
2006P03JL07
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 3 | 1 | 2.0066 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.276 inch | 0.236 inch | 0.102 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
10089036-003JLF
Amphenol FCi
|
Check for Price | Yes | Active | 7 | 1 | 1.27 mm | 1 | 15 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | 1 GΩ | POLARIZED HOUSING | UL | -55 °C | 85 °C | PEG | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.215 inch | 0.368 inch | 0.669 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
2006P03JL10
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 3 | 1 | 2.0066 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.232 inch | 0.236 inch | 0.126 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
2006P03JL13
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 3 | 1 | 2.0066 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.354 inch | 0.236 inch | 0.102 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
2006P03JL05
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 3 | 1 | 2.0066 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.295 inch | 0.236 inch | 0.102 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
2006P03JL12
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 3 | 1 | 2.0066 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.453 inch | 0.236 inch | 0.11 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
03JL-BT-E
JST Manufacturing
|
Check for Price | No | No | Obsolete | 3 | 1 | 2.54 mm | FEMALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
2006P03JL06
Leoco USA Corp
|
Check for Price | Contact Manufacturer | 3 | 1 | 2.0066 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH STANDOFF | 500VAC V | NO | 500 MΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.233 inch | 0.236 inch | 0.118 inch | LEOCO CORP | unknown | EAR99 | 8536.69.40.40 |