Filter Your Search
1 - 10 of 168 results
|
RSEN-2003D
TDK-Lambda Corporation
|
$23.7415 | Yes | Yes | Transferred | 250 V | 3 A | DIN RAIL MOUNT | SINGLE PHASE EMI FILTER | 1 mA | 60Hz Hz | UL; CSA; EN | 85 °C | -25 °C | 35 mm | 87 mm | 52 mm | TDK-LAMBDA CORP | compliant | ||||||||||
|
RSAN-2003D
TDK-Lambda Corporation
|
$24.6896 | Yes | Transferred | 250 V | 3 A | DIN RAIL MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | 1 mA | 60Hz Hz | UL; CSA; EN | 85 °C | -25 °C | 35 mm | 98 mm | 52 mm | TDK-LAMBDA CORP | compliant | ||||||||||
|
RSHN-2003D
TDK-Lambda Corporation
|
$27.1829 | Yes | Transferred | 250 V | 3 A | DIN RAIL MOUNT | SINGLE PHASE EMI FILTER | 1 mA | 60Hz Hz | UL; CSA; EN | 85 °C | -25 °C | 35 mm | 98 mm | 52 mm | TDK-LAMBDA CORP | compliant | ROHS COMAPLIANT PACKAGE | ||||||||||
|
RSMN-2003D
TDK-Lambda Corporation
|
$32.1394 | Yes | Transferred | 250 V | 3 A | DIN RAIL MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | 1 mA | 60Hz Hz | UL; CSA; EN | 85 °C | -25 °C | 43.4 mm | 98 mm | 52 mm | TDK-LAMBDA CORP | compliant | ROHS COMAPLIANT PACKAGE | |||||||||
|
03DCCG5BM
Delta Electronics Inc
|
Check for Price | Active | 250 V | 3 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 2.25 kV | 8 dB | 25 dB | 5 µA | 50/60Hz Hz | UL; CSA; VDE | 39.2 mm | 65.6 mm | DELTA ELECTRONICS INC | compliant | ||||||||||
|
03DPCG5BM
Delta Electronics Inc
|
Check for Price | Active | SINGLE PHASE EMI FILTER | DELTA ELECTRONICS INC | compliant | |||||||||||||||||||||||
|
PK30Q-00-3D
Power Dynamics Inc
|
Check for Price | Yes | Yes | Active | 250 V | 30 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 450 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 30 mm | 64.5 mm | POWER DYNAMICS INC | compliant | ||||||||||
|
03DKAG5
Delta Electronics Inc
|
Check for Price | Active | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 2 mA | 50/60Hz Hz | UL; CSA; VDE | 29.5 mm | 75.9 mm | 51.8 mm | DELTA ELECTRONICS INC | compliant | |||||||||||||
|
PK10Q-60-3D
Power Dynamics Inc
|
Check for Price | Yes | Yes | Obsolete | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | ADDITIONAL COMPONENT BLEED RESISTOR | 2.25 kV | 450 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -25 °C | 30 mm | 64.5 mm | POWER DYNAMICS INC | compliant | |||||||||
|
03DKBG5B
Delta Electronics Inc
|
Check for Price | Active | 250 V | 3 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 2.25 kV | 2 mA | 50/60Hz Hz | UL; CSA; VDE | 30 mm | 45 mm | 34 mm | DELTA ELECTRONICS INC | compliant |